Part Details for HDC200D120H by Crydom Inc
Overview of HDC200D120H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC200D120H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7789
|
Newark | Solid State Contactor, 7-150Vdc, 120A, Load Current:120A, Operating Voltage Max:150Vdc, Control Voltage Max:32Vdc, Switching Mode:-, Contactor Mounting:Panel, Operating Voltage Min:7Vdc, Control Voltage Min:4.5Vdc Rohs Compliant: Yes |Sensata/crydom HDC200D120H Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.6400 / $467.9700 | Buy Now |
DISTI #
CC2570-ND
|
DigiKey | RELAY SSR CONTACTOR DC 120A Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.9800 | Buy Now |
DISTI #
70238334
|
RS | Relay, Optic Coupling SSR, 150VDC/120A, 4-32VDC, w/pad | Sensata - Crydom HDC200D120H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$293.9800 | RFQ |
DISTI #
CRYHDC200D120H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 150VDC/120A, 4-32VDC IN, FET O | Americas - 0 in Stock |
|
$244.2323 / $293.0788 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage Range - Thermal Pad - LED Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$209.6400 / $220.4900 | Buy Now |
DISTI #
HDC200D120H
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 120A, 7÷150VDC, Series: HDC Min Qty: 1 | 0 |
|
$224.4100 / $246.8500 | RFQ |
DISTI #
000000000003778642
|
Sager | Solid State Relays - Industrial Mount PM SSR 150VDC/120A 4-32VDC w/pad Min Qty: 5 | 0 |
|
$238.3600 / $251.9900 | Buy Now |
|
Master Electronics | Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage Range - Thermal Pad - LED Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$209.6400 / $220.4900 | Buy Now |
Part Details for HDC200D120H
HDC200D120H CAD Models
HDC200D120H Part Data Attributes:
|
HDC200D120H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HDC200D120H
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-13 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |