Part Details for HDC200A160 by Crydom Inc
Overview of HDC200A160 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HDC200A160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7786
|
Newark | Ssr Relay, Panel Mount, Ip00, 150Vdc/160A, 90-280 |Sensata/crydom HDC200A160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$328.6100 / $345.9000 | Buy Now |
DISTI #
2266-HDC200A160-ND
|
DigiKey | RELAY SSR CONTACTOR DC 160A 140V Min Qty: 1 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$310.8900 / $335.7600 | Buy Now |
DISTI #
CC1951-ND
|
DigiKey | RELAY SSR CONTACTOR DC 160A 140V Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.6000 | Buy Now |
DISTI #
70238331
|
RS | Relay, Optic Coupling SSR, 150VDC/160A, 90-140VAC, PM | Sensata - Crydom HDC200A160 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$349.2300 | RFQ |
DISTI #
CRYHDC200A160
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$287.6600 / $309.9100 | Buy Now |
DISTI #
HDC200A160
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 160A, 7÷150VDC, -30÷80°C Min Qty: 1 | 0 |
|
$266.3800 / $293.0100 | RFQ |
DISTI #
000000000003778639
|
Sager | Solid State Relays - Industrial Mount PM SSR 150VDC/160A 90-280VAC Min Qty: 5 | 0 |
|
$283.1600 / $299.3400 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$287.6600 / $309.9100 | Buy Now |
Part Details for HDC200A160
HDC200A160 CAD Models
HDC200A160 Part Data Attributes:
|
HDC200A160
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HDC200A160
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-13 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |