Part Details for HDC200A120 by Crydom Inc
Overview of HDC200A120 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC200A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7784
|
Newark | Ssr Relay, Panel Mount, Ip00, 150Vdc/120A, 90-280 |Sensata/crydom HDC200A120 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.4900 / $492.7500 | Buy Now |
DISTI #
HDC200A120-ND
|
DigiKey | RELAY SSR CONTACTOR DC 120A Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.8200 | Buy Now |
DISTI #
70238329
|
RS | Relay, Optic Coupling SSR, 150VDC/120A, 90-140VAC, PM | Sensata - Crydom HDC200A120 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$309.5500 | RFQ |
DISTI #
CRYHDC200A120
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$220.7400 / $232.1600 | Buy Now |
DISTI #
HDC200A120
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 120A, 7÷150VDC, -30÷80°C Min Qty: 1 | 0 |
|
$236.3100 / $259.9400 | RFQ |
DISTI #
000000000003778637
|
Sager | Solid State Relays - Industrial Mount PM SSR 150VDC/120A 90-280VAC Min Qty: 5 | 0 |
|
$250.9900 / $265.3300 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$220.7400 / $232.1600 | Buy Now |
Part Details for HDC200A120
HDC200A120 CAD Models
HDC200A120 Part Data Attributes:
|
HDC200A120
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HDC200A120
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-13 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |