Part Details for HDC15S5R70T0/AA by Amphenol Positronic
Results Overview of HDC15S5R70T0/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDC15S5R70T0/AA Information
HDC15S5R70T0/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HDC15S5R70T0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8803
|
Newark | Hdc15S5R70T0/Aa |Positronic HDC15S5R70T0/AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4700 / $88.2800 | Buy Now |
DISTI #
3937-HDC15S5R70T0/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$152.5820 | Buy Now |
DISTI #
4306-HDC15S5R70T0/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6588 | Buy Now |
DISTI #
276-HDC15S5R70T0/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 15P Solder Tail Right Angle Zinc Shell RoHS Jac... more RoHS: Compliant | 0 |
|
$50.1300 / $54.9000 | Order Now |
DISTI #
POSHDC15S5R70T0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC15S5R70T0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC15S5R70T0/AA
HDC15S5R70T0/AA CAD Models
HDC15S5R70T0/AA Part Data Attributes
|
HDC15S5R70T0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC15S5R70T0/AA
Amphenol Positronic
D Subminiature Connector, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |