Part Details for HDC1080DMBT by Texas Instruments
Results Overview of HDC1080DMBT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC1080DMBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009094RL
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, DIGITAL, WSON-6 RoHS: Compliant Min Qty: 1 Container: Reel | 39 |
|
$3.1900 | Buy Now |
DISTI #
3009094
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, DIGITAL, WSON-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 39 |
|
$3.1900 | Buy Now |
DISTI #
296-43864-1-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 2% SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
297 In Stock |
|
$2.3717 / $3.3400 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 75 |
|
RFQ | |
DISTI #
SMC-HDC1080DMBT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 183 |
|
RFQ | |
DISTI #
HDC1080DMBT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 791 |
|
$1.9300 / $3.1500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2248 |
|
RFQ | |
|
Win Source Electronics | Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor | 22540 |
|
$0.4500 / $0.5812 | Buy Now |