Part Details for HDC1080DMBR by Texas Instruments
Overview of HDC1080DMBR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC1080DMBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46272-1-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 2% SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7855 In Stock |
|
$1.6553 / $3.6800 | Buy Now |
DISTI #
595-HDC1080DMBR
|
Mouser Electronics | Board Mount Humidity Sensors 2% RH low-power digital relative humidity sensor 6-WSON -40 to 125 RoHS: Compliant | 2902 |
|
$1.6900 / $3.6800 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO6 | 2400 |
|
$3.7782 / $7.5564 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO6 | 2400 |
|
$34.1685 / $45.5580 | Buy Now |
|
Ameya Holding Limited | SENSOR HUMI/TEMP 3.3V I2C 4% SMD | 16441 |
|
RFQ | |
|
LCSC | WSON-6(3x3) Temperature and Humidity Sensor ROHS | 16632 |
|
$0.4903 / $0.7625 | Buy Now |
|
Win Source Electronics | SENSOR HUMI/TEMP 3.3V I2C 4% SMD | 566611 |
|
$0.5470 / $0.8200 | Buy Now |