Part Details for HDC1010YPAT by Texas Instruments
Overview of HDC1010YPAT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC1010YPAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3955
|
Newark | Humidity/Temp Sensor, Digital, Dsbga-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.2°C, Rh Response Time:15S, Temperature Response Time:-, Sensor Interface Type:I2C, Sensor Outputrohs Compliant: Yes |TEXAS INSTRUMENTS HDC1010YPAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9500 / $4.7500 | Buy Now |
DISTI #
296-44913-1-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 2% SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7221 In Stock |
|
$1.8891 / $4.0500 | Buy Now |
|
Bristol Electronics | 4744 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | SENSOR HUMI/TEMP 3.3V I2C 2% SMD | 75000 |
|
$1.8840 / $2.8260 | Buy Now |