Part Details for HDC1010YPAR by Texas Instruments
Overview of HDC1010YPAR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC1010YPAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44907-1-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 2% SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11016 In Stock |
|
$1.5176 / $3.3700 | Buy Now |
DISTI #
595-HDC1010YPAR
|
Mouser Electronics | Board Mount Humidity Sensors LP Digital Humidity Sensor RoHS: Compliant | 2993 |
|
$1.5700 / $3.0500 | Buy Now |
|
Bristol Electronics | 1961 |
|
RFQ | ||
|
Ameya Holding Limited | SENSOR HUMI/TEMP 3.3V I2C 2% SMD | 8441 |
|
RFQ | |
|
LCSC | BGA-8 Temperature and Humidity Sensor ROHS | 38 |
|
$1.8713 / $2.2408 | Buy Now |
|
Win Source Electronics | Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor | SENSOR HUMI/TEMP 3.3V I2C 2% SMD / Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin DSBGA T/R | 75540 |
|
$1.8840 / $2.8260 | Buy Now |