Part Details for HDC100D160H by Crydom Inc
Overview of HDC100D160H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HDC100D160H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7783
|
Newark | Solid State Contactor, 7-72Vdc, 160A, Load Current:160A, Operating Voltage Max:72Vdc, Control Voltage Max:32Vdc, Switching Mode:-, Contactor Mounting:Panel, Operating Voltage Min:7Vdc, Control Voltage Min:4.5Vdc Rohs Compliant: Yes |Sensata/crydom HDC100D160H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.6800 / $360.6800 | Buy Now |
DISTI #
CC2568-ND
|
DigiKey | RELAY SSR CONTACTOR DC 160A Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.2910 / $256.5000 | Buy Now |
DISTI #
70238328
|
RS | Relay, Optic Coupling SSR, 72VDC/160A, 4-32VDC, w/pad | Sensata - Crydom HDC100D160H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$269.3300 | RFQ |
DISTI #
CRYHDC100D160H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 72VDC/160A, 4-32VDC IN, FET OU | Americas - 0 in Stock |
|
$223.7539 / $268.5046 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-72 VDC Operating Voltage Range - Thermal Pad - LED Status Indicator - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$236.5500 / $252.7100 | Buy Now |
DISTI #
HDC100D160H
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 160A, 7÷72VDC, Series: HDC Min Qty: 1 | 0 |
|
$205.1300 / $225.6400 | RFQ |
DISTI #
000000000003778636
|
Sager | Solid State Relays - Industrial Mount PM SSR 72VDC/160A 4-32VDC w/pad Min Qty: 5 | 0 |
|
$218.3800 / $230.8600 | Buy Now |
|
Master Electronics | Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-72 VDC Operating Voltage Range - Thermal Pad - LED Status Indicator - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$236.5500 / $252.7100 | Buy Now |
Part Details for HDC100D160H
HDC100D160H CAD Models
HDC100D160H Part Data Attributes:
|
HDC100D160H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HDC100D160H
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-13 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |