-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDC1008YPAR-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 4% SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0910 | Buy Now |
DISTI #
595-HDC1008YPAR
|
Mouser Electronics | Board Mount Humidity Sensors 8-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SMC-HDC1008YPAR
|
Sensible Micro Corporation | Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Medical 8-Pin Dsbga T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3917 |
|
$1.4641 / $1.6364 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC1008YPAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HDC1008YPAR
Texas Instruments
Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.04 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.59 mm |
This table gives cross-reference parts and alternative options found for HDC1008YPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC1008YPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC1008YPAT | Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125 | Texas Instruments | HDC1008YPAR vs HDC1008YPAT |