There are no models available for this part yet.
Overview of HDC-S320-41P1-KR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72641P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HM2H41P115LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 30 Pos Rear Header with Locking feature, Press Fit Header,ROHS Compliant | |
10145226-0241P13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for HDC-S320-41P1-KR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05111990881
|
Avnet Americas | Conn DIN 41612 SKT 320 POS 2.54mm Press Fit RA Thru-Hole - Bulk (Alt: 05111990881) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-HDC-S320-41P1-KR
|
Mouser Electronics | High Speed / Modular Connectors MP2/SKT/RA/320P/4R/ PRFT/3.53MM/30G/ROHS RoHS: Compliant | 0 |
|
$79.7400 | Order Now |
CAD Models for HDC-S320-41P1-KR by 3M Interconnect
Part Data Attributes for HDC-S320-41P1-KR by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
320
|
UL Flammability Code
|
94V-0
|