Part Details for HDC-S216-41P1-KR by 3M Interconnect
Overview of HDC-S216-41P1-KR by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72641P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
879S216AKI-02LF | Renesas Electronics Corporation | 2:2,Differential-to-LVPECL/LVDS Divider | |
879S216AKI-02LFT | Renesas Electronics Corporation | 2:2,Differential-to-LVPECL/LVDS Divider |
Price & Stock for HDC-S216-41P1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07630860601
|
Avnet Americas | 80001395369 HDC-S216-41P1-KR=HDC/SKT/RA/216P/4R/1BAY/4.00MMP - Bulk (Alt: 07630860601) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ |
Part Details for HDC-S216-41P1-KR
HDC-S216-41P1-KR CAD Models
HDC-S216-41P1-KR Part Data Attributes
|
HDC-S216-41P1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-S216-41P1-KR
3M Interconnect
Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 216 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC-S216-41P1-KR
This table gives cross-reference parts and alternative options found for HDC-S216-41P1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-S216-41P1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50748-354HA | Amphenol Communications Solutions | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | HDC-S216-41P1-KR vs 50748-354HA |
50748-154F | Amphenol Communications Solutions | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | HDC-S216-41P1-KR vs 50748-154F |
50748-1054F | Amphenol Communications Solutions | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | HDC-S216-41P1-KR vs 50748-1054F |
50934-5054H | Amphenol FCi | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | HDC-S216-41P1-KR vs 50934-5054H |
50748-1054F | Amphenol FCi | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | HDC-S216-41P1-KR vs 50748-1054F |
HDC-S216-41S1-HM | 3M Interconnect | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | HDC-S216-41P1-KR vs HDC-S216-41S1-HM |
50749-5054HA | Amphenol Communications Solutions | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | HDC-S216-41P1-KR vs 50749-5054HA |
50644-1054FALF | Amphenol FCi | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HDC-S216-41P1-KR vs 50644-1054FALF |
50749-3054HC | Amphenol FCi | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | HDC-S216-41P1-KR vs 50749-3054HC |
50644-5054FCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 216 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HDC-S216-41P1-KR vs 50644-5054FCLF |