Part Details for HDC-S045-31P1-TG30 by 3M Interconnect
Overview of HDC-S045-31P1-TG30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDC-S045-31P1-TG30
HDC-S045-31P1-TG30 CAD Models
HDC-S045-31P1-TG30 Part Data Attributes
|
HDC-S045-31P1-TG30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-S045-31P1-TG30
3M Interconnect
Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC-S045-31P1-TG30
This table gives cross-reference parts and alternative options found for HDC-S045-31P1-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-S045-31P1-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90002-5015E | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HDC-S045-31P1-TG30 vs 90002-5015E |
90002-515E | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HDC-S045-31P1-TG30 vs 90002-515E |
50645-1015FCLF | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HDC-S045-31P1-TG30 vs 50645-1015FCLF |
50645-2015EALF | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HDC-S045-31P1-TG30 vs 50645-2015EALF |
50627-5015H | Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | HDC-S045-31P1-TG30 vs 50627-5015H |
50627-3015H | Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HDC-S045-31P1-TG30 vs 50627-3015H |
50294-345ED | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HDC-S045-31P1-TG30 vs 50294-345ED |
50294-345FC | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HDC-S045-31P1-TG30 vs 50294-345FC |
ESQT-115-02-S-T-770 | Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HDC-S045-31P1-TG30 vs ESQT-115-02-S-T-770 |
50645-1015EBLF | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HDC-S045-31P1-TG30 vs 50645-1015EBLF |