Part Details for HDC-P060-41S1-KR by 3M Interconnect
Overview of HDC-P060-41S1-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC-P060-41S1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111992361
|
Avnet Americas | Conn High Density PL 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 05111992361) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HDC-P060-41S1-KR
|
Mouser Electronics | High Speed / Modular Connectors RIGHT ANGLE, PCB SOLDER TAIL,HDC PLUG RoHS: Compliant | 0 |
|
$36.2000 | Order Now |
Part Details for HDC-P060-41S1-KR
HDC-P060-41S1-KR CAD Models
HDC-P060-41S1-KR Part Data Attributes
|
HDC-P060-41S1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-P060-41S1-KR
3M Interconnect
Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC-P060-41S1-KR
This table gives cross-reference parts and alternative options found for HDC-P060-41S1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-P060-41S1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646241-1 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | HDC-P060-41S1-KR vs 646241-1 |
646237-1 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE's AMP | HDC-P060-41S1-KR vs 646237-1 |