Part Details for HDC XX5E01 MFSXXXX-0100 by Weidmüller Interface GmbH & Co. KG
Overview of HDC XX5E01 MFSXXXX-0100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for HDC XX5E01 MFSXXXX-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9614
|
Newark | Cir Cable Assy, 4Pos, Plug-Rcpt, 1M, Connector To Connector:M12 Circular Plug To M12 Circular Receptacle, No. Of Positions:4Ways, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Colour:Green, Product Range:Rockstar Rohs Compliant: Yes |Weidmuller HDC XX5E01 MFSXXXX-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9000 | Buy Now |