Part Details for HDC IP68 10B TSS 1M25 by Weidmüller Interface GmbH & Co. KG
Overview of HDC IP68 10B TSS 1M25 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC IP68 10B TSS 1M25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9554
|
Newark | Hood, Side Entry, Size 4, M25, Screw, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminium Body, Locking Type:Screw, Rectangular Shell Size:4, For Use With:Weidmuller Rockstar Series Size 4 Hdc Inserts, Rohs Compliant: Yes |Weidmuller HDC IP68 10B TSS 1M25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$50.1800 | Buy Now |