Part Details for HDC 10A ADLU by Weidmüller Interface GmbH & Co. KG
Overview of HDC 10A ADLU by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for HDC 10A ADLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9639
|
Newark | Housing, Size 2, End Clamp, Alum, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminium Body, Locking Type:End Clamp, Rectangular Shell Size:2, For Use With:Weidmuller Rockstar Series Size 2 Hdc Inserts, Rohs Compliant: Yes |Weidmuller HDC 10A ADLU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1400 | Buy Now |