-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3841
|
Newark | Samtec Connector Rohs Compliant: Yes |Samtec HDBNC-J-P-GN-ST-BH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.7000 / $7.1600 | Buy Now |
DISTI #
95AH5145
|
Newark | 75 Ohm High-Density Bnc Jack/Tray |Samtec HDBNC-J-P-GN-ST-BH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $9.5400 | Buy Now |
DISTI #
SAM11300-ND
|
DigiKey | CONN HDBNC JACK STR 75OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9260 / $8.2700 | Buy Now |
DISTI #
HDBNC-J-P-GN-ST-BH1
|
Avnet Americas | Conn BNC RCP 0Hz to 6GHz 75Ohm Solder ST Thru-Hole Gold - Trays (Alt: HDBNC-J-P-GN-ST-BH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Tray | 0 |
|
$3.6400 / $7.6300 | Buy Now |
DISTI #
200-HDBNCJPGNSTBH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm High-Density BNC Plug, Cable Connector RoHS: Compliant | 0 |
|
$3.5000 / $7.6300 | Order Now |
|
Onlinecomponents.com | 75 Ohm High-Density BNC Jack, Through-hole |
500 On Order |
|
$2.9300 / $7.6300 | Buy Now |
DISTI #
000000000003678233
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm High-Density BNC Plug, Cable Connector Min Qty: 1 | 0 |
|
$3.5000 / $7.6300 | Buy Now |
DISTI #
HDBNC-J-P-GN-ST-BH1
|
Avnet Abacus | Conn BNC RCP 0Hz to 6GHz 75Ohm Solder ST Thru-Hole Gold (Alt: HDBNC-J-P-GN-ST-BH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 75 Ohm High-Density BNC Jack, Through-hole |
500 On Order |
|
$2.9300 / $7.6300 | Buy Now |
DISTI #
HDBNC-J-P-GN-ST-BH1
|
Toby Electronics | HDBNC-BH - Samtec 75 Ohm High-Density BNC Bulkhead Jack Through-hole Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$2.8427 / $5.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDBNC-J-P-GN-ST-BH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDBNC-J-P-GN-ST-BH1
Samtec Inc
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TRUE75 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.45 |