Part Details for HDBNC-J-P-GN-RA-BH1 by Samtec Inc
Overview of HDBNC-J-P-GN-RA-BH1 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDBNC-J-P-GN-RA-BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1405
|
Newark | Rf Coax Conn, R/A Hd Bnc Jack, 75Ohm, Connector Type:Hd Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec HDBNC-J-P-GN-RA-BH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$6.1900 / $10.5300 | Buy Now |
DISTI #
SAM9471-ND
|
DigiKey | CONN HDBNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
502 In Stock |
|
$6.6279 / $11.1300 | Buy Now |
DISTI #
HDBNC-J-P-GN-RA-BH
|
Avnet Americas | RF / Coaxial Connector, HD BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm - Trays (Alt: HDBNC-J-P-GN-RA-BH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 6515 Factory Stock |
|
$4.9100 / $10.3000 | Buy Now |
DISTI #
200-HDBNCJPGNRABH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm High-Density BNC Plug, Cable Connector RoHS: Compliant | 107 |
|
$4.7200 / $10.3000 | Buy Now |
|
Onlinecomponents.com | 75 Ohm High-Density BNC Jack, Through-hole |
107 In Stock 5965 Factory Stock |
|
$3.9400 / $10.3000 | Buy Now |
DISTI #
HDBNC-J-P-GN-RA-BH
|
Avnet Americas | RF / Coaxial Connector, HD BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm - Trays (Alt: HDBNC-J-P-GN-RA-BH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 6515 Factory Stock |
|
$4.9100 / $10.3000 | Buy Now |
DISTI #
000000000003994994
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm High-Density BNC Plug, Cable Connector Min Qty: 1 | 5965 |
|
$4.7200 / $10.3000 | Buy Now |
DISTI #
HDBNC-J-P-GN-RA-BH1
|
Avnet Abacus | RF / Coaxial Connector, HD BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm (Alt: HDBNC-J-P-GN-RA-BH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 75 Ohm High-Density BNC Jack, Through-hole |
107 In Stock 5965 Factory Stock |
|
$3.9400 / $10.3000 | Buy Now |
DISTI #
HDBNC-J-P-GN-RA-BH1
|
Toby Electronics | HDBNC-BH - Samtec 75 Ohm High-Density BNC Bulkhead Jack Through-hole Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$3.8096 / $6.9415 | Buy Now |
Part Details for HDBNC-J-P-GN-RA-BH1
HDBNC-J-P-GN-RA-BH1 CAD Models
HDBNC-J-P-GN-RA-BH1 Part Data Attributes:
|
HDBNC-J-P-GN-RA-BH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDBNC-J-P-GN-RA-BH1
Samtec Inc
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TRUE75 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.45 |