Part Details for HDBL157G by Taiwan Semiconductor
Overview of HDBL157G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDBL157G
HDBL157G CAD Models
HDBL157G Part Data Attributes
|
HDBL157G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HDBL157G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HDBL157G
This table gives cross-reference parts and alternative options found for HDBL157G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDBL157G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP157GC2G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | HDBL157G vs KBP157GC2G |
DB157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Formosa Microsemi Co Ltd | HDBL157G vs DB157 |
DF1510M | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | HDBL157G vs DF1510M |
DBL157GC1G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | HDBL157G vs DBL157GC1G |
HDBLS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | HDBL157G vs HDBLS157G |
KBP157GC2 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | HDBL157G vs KBP157GC2 |
DI1510S_T0_10001 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | PanJit Semiconductor | HDBL157G vs DI1510S_T0_10001 |
DBL157GC1 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | HDBL157G vs DBL157GC1 |
DB157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | HDBL157G vs DB157G |