-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BR AWY PL ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDB36-24-91SN-059 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8636
|
Newark | Br Awy Pl Asm, mc |Deutsch Te Connectivity HDB36-24-91SN-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.6800 / $126.8200 | Buy Now |
DISTI #
1734-1314-ND
|
DigiKey | CONN PLG HSG FMALE 91POS INLINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
240 In Stock |
|
$55.0362 / $77.4400 | Buy Now |
DISTI #
571-HDB36-24-91SN059
|
Mouser Electronics | Automotive Connectors BR AWY PL ASM RoHS: Compliant | 465 |
|
$57.1200 / $68.1900 | Buy Now |
DISTI #
70979376
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 91POS INLIN | TE Connectivity HDB36-24-91SN-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$57.5100 / $68.8700 | RFQ |
DISTI #
DCNHDB36-24-91SN-059
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BR AWY PL ASM,MC RoHS: Compliant |
48 In Stock |
|
$52.0900 / $67.1700 | Buy Now |
DISTI #
87142247
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 46 |
|
$69.7970 / $87.3210 | Buy Now |
DISTI #
HDB36-24-91SN-059
|
TTI | Automotive Connectors BR AWY PL ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 354 In Stock |
|
$51.8400 / $67.5100 | Buy Now |
DISTI #
DCNHDB36-24-91SN-059
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDB36-24-91SN-059
|
Avnet Abacus | Conn Circular Housing Inline Plug SKT 9 POS 24 Shell Size Aluminum Alloy Box (Alt: HDB36-24-91SN-059) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDB36-24-91SN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDB36-24-91SN-059
TE Connectivity
BR AWY PL ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.942 inch | |
Body Length | 3.191 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Rated Voltage | 250 V |