-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BR AWY PL ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HDB36-24-31SE059
|
Mouser Electronics | Automotive Connectors BR AWY PL ASM RoHS: Compliant | 98 |
|
$72.3100 / $81.0200 | Buy Now |
DISTI #
71443962
|
RS | Plug, Male, Mounting Type Cable Mount/Free Hanging, Aluminium, HD30 Series | TE Connectivity HDB36-24-31SE-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$187.9400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 | 0 |
|
$56.8700 | Buy Now |
DISTI #
DCNHDB36-24-31SE-059
|
Heilind Electronics | BR AWY PL ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BR AWY PL ASM,MC | 0 |
|
$61.1700 / $129.2600 | Buy Now |
DISTI #
HDB36-24-31SE-059
|
TTI | Automotive Connectors BR AWY PL ASM Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.2300 | Buy Now |
DISTI #
DCNHDB36-24-31SE-059
|
Interstate Connecting Components | BR AWY PL ASM | 0 |
|
Buy Now | |
|
Master Electronics | BR AWY PL ASM,MC | 0 |
|
$61.1700 / $129.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDB36-24-31SE-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDB36-24-31SE-059
TE Connectivity
BR AWY PL ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A |