Part Details for HDB-M4-160C206X by Amphenol Corporation
Overview of HDB-M4-160C206X by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Robotics and Drones
Part Details for HDB-M4-160C206X
HDB-M4-160C206X CAD Models
HDB-M4-160C206X Part Data Attributes
|
HDB-M4-160C206X
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDB-M4-160C206X
Amphenol Corporation
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.07 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for HDB-M4-160C206X
This table gives cross-reference parts and alternative options found for HDB-M4-160C206X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDB-M4-160C206X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDB-M4-160C205X | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | HDB-M4-160C206X vs HDB-M4-160C205X |