Part Details for HDB-D4-120M035X by Amphenol Corporation
Overview of HDB-D4-120M035X by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-D4-120M035X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-HDB-D4-120M035X
|
Mouser Electronics | Rectangular MIL Spec Connectors 120 PinDaughterBoard PCB RA .016 Dia, Ti RoHS: Compliant | 24 |
|
$140.7100 / $158.7000 | Buy Now |
Part Details for HDB-D4-120M035X
HDB-D4-120M035X CAD Models
HDB-D4-120M035X Part Data Attributes
|
HDB-D4-120M035X
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDB-D4-120M035X
Amphenol Corporation
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (100) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.07 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for HDB-D4-120M035X
This table gives cross-reference parts and alternative options found for HDB-D4-120M035X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDB-D4-120M035X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDB-D4-120M036X | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | HDB-D4-120M035X vs HDB-D4-120M036X |