Part Details for HDB-78AFFM-SL7A04 by Amphenol Corporation
Overview of HDB-78AFFM-SL7A04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-78AFFM-SL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDB-78AFFM-SL7A04
|
Avnet Americas | Cable Assembly UL 2464 4m 28AWG 78POS High-Density D-Subminiature RCP - Bulk (Alt: HDB-78AFFM-SL7A04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$48.9932 | Buy Now |
DISTI #
523-HDB78AFFMSL7A04
|
Mouser Electronics | D-Sub Cables D-Sub, High Density, Metal, 2A, 78 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 RoHS: Compliant | 0 |
|
$74.0700 / $81.8300 | Order Now |