Part Details for HDB-44PMMP-SA8001 by Amphenol Corporation
Overview of HDB-44PMMP-SA8001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-44PMMP-SA8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDB-44PMMP-SA8001
|
Avnet Americas | High Density D-Sub Connector Plug 44POS Pin Contact Panel Mount/Through Hole - Bulk (Alt: HDB-44PMMP-SA8001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.4062 / $13.1482 | Buy Now |
DISTI #
523-HDB44PMMPSA8001
|
Mouser Electronics | D-Sub High Density Connectors D Sub Connector Plug 44P Steel Body RoHS: Compliant | 5 |
|
$13.3700 / $20.4900 | Buy Now |
Part Details for HDB-44PMMP-SA8001
HDB-44PMMP-SA8001 CAD Models
HDB-44PMMP-SA8001 Part Data Attributes
|
HDB-44PMMP-SA8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDB-44PMMP-SA8001
Amphenol Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.827 inch | |
Body Depth | 0.305 inch | |
Body Length | 2.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 2 A | |
Shell Size | 3/B | |
Terminal Length | 2.9 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |