Part Details for HDB-44BFFA-SL7001 by Amphenol LTW Technology
Overview of HDB-44BFFA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-44BFFA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0177
|
Newark | Connector, Hd D Sub, Rcpt, 44Pos, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:-, D Sub Shell Size:Db, Product Range:Ltwhdb Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw HDB-44BFFA-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $9.8700 | Buy Now |
DISTI #
HDB-44BFFA-SL7001-ND
|
DigiKey | CONN D-SUB HD RCPT 44P SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$6.8216 / $11.4500 | Buy Now |
DISTI #
71376190
|
RS | Connector, D-SubHD-SUB CONNASSY SCREW HD44P F CONN F PIN | Amphenol LTW Technology HDB-44BFFA-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 | RFQ |
DISTI #
LTWHDB-44BFFA-SL7001
|
Heilind Electronics | D-SUB, HIGH DENSITY, 2A, 44 PI F, F, FI SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $8.0500 | Buy Now |
DISTI #
LTWHDB-44BFFA-SL7001
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, 2A, 44 PI F, F, FI SOLDER, SCREW | 0 |
|
Buy Now |