Part Details for HDB-15AMMM-SL7A17 by Amphenol LTW Technology
Overview of HDB-15AMMM-SL7A17 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-15AMMM-SL7A17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8594
|
Newark | D-Sub, High Density, Metal, 2A, 15 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 17000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw HDB-15Amm-SL7A17 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3200 / $43.5500 | Buy Now |
DISTI #
1754-HDB-15AMMM-SL7A17-ND
|
DigiKey | D-SUB, HIGH DENSITY, 2A, 15 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0250 | Buy Now |
DISTI #
72106438
|
RS | Connector, D-SUB, HD-SUB SHIELDED, 15P CABLE W/SR L=17M | Amphenol LTW Technology HDB-15AMMM-SL7A17 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7100 / $61.3800 | RFQ |
DISTI #
LTWHDB-15AMMM-SL7A17
|
Heilind Electronics | D-SUB, HIGH DENSITY, METAL, 2A OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6500 / $89.4200 | Buy Now |
DISTI #
LTWHDB-15AMMM-SL7A17
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, METAL, 2A OVERMOLDED | 0 |
|
Buy Now |