Part Details for HDAM-23-17.0-S-13-2-P-TR by Samtec Inc
Overview of HDAM-23-17.0-S-13-2-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDAM-23-17.0-S-13-2-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDAM-23-17.0-S-13-
|
Avnet Americas | Conn Stacking HDR 20mm/25mm/30mm/35mm Stack Height 299 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: HDAM-23-17.0-S-13-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$29.8300 / $44.2500 | Buy Now |
DISTI #
000000000005466781
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$29.8300 / $44.2500 | Buy Now |