There are no models available for this part yet.
Overview of HDAF-23-18.0-S-13-2-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDAF-23-18.0-S-13-2-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDAF-23-18.0-S-13-
|
Avnet Americas | Conn Stacking RCP 299 POS 30mm/35mm Stack Height 2mm Solder ST SMD T/R - Tape and Reel (Alt: HDAF-23-18.0-S-13-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$32.1300 / $47.6600 | Buy Now | ||
DISTI #
000000000005466779
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$32.1300 / $47.6600 | Buy Now |