Part Details for HDAF-15-08.0-S-13-1-P by Samtec Inc
Results Overview of HDAF-15-08.0-S-13-1-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDAF-15-08.0-S-13-1-P Information
HDAF-15-08.0-S-13-1-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HDAF-15-08.0-S-13-1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDAF-15-08.0-S-13-1-P-ND
|
DigiKey | 2.00 MM X 1.20 MM HD MEZZ RUGGED Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.8937 | Buy Now |
DISTI #
HDAF-15-08.0-S-13-1-P
|
Avnet Americas | Conn Elevated Array Terminal SKT 195 POS 2mm Solder ST SMD - Trays (Alt: HDAF-15-08.0-S-13-1-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$30.8992 / $42.4857 | Buy Now |
DISTI #
200-HDAF15080S131P
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged RoHS: Not Compliant | 0 |
|
$29.4600 / $42.9900 | Order Now |
|
Onlinecomponents.com | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$29.8400 / $53.0300 | Buy Now |
DISTI #
000000000002588404
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Fi... more Min Qty: 1 | 0 |
|
$29.4600 / $45.4100 | Buy Now |
|
Master Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$29.8400 / $53.0300 | Buy Now |
Part Details for HDAF-15-08.0-S-13-1-P
HDAF-15-08.0-S-13-1-P CAD Models
HDAF-15-08.0-S-13-1-P Part Data Attributes
|
HDAF-15-08.0-S-13-1-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDAF-15-08.0-S-13-1-P
Samtec Inc
Board Stacking Connector, 195 Contact(s), 13 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.886 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.887 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1938 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 |
Alternate Parts for HDAF-15-08.0-S-13-1-P
This table gives cross-reference parts and alternative options found for HDAF-15-08.0-S-13-1-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAF-15-08.0-S-13-1-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDAF-15-08.0-S-13-2-P | Samtec Inc | Check for Price | Board Stacking Connector, 195 Contact(s), 13 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | HDAF-15-08.0-S-13-1-P vs HDAF-15-08.0-S-13-2-P |