Part Details for HDAF-11-08.0-S-13-1 by Samtec Inc
Overview of HDAF-11-08.0-S-13-1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDAF-11-08.0-S-13-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5056
|
Newark | Stacking Connector, Receptacle, 143 Position, 1.2Mm, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.2Mm, No. Of Rows:13Rows, No. Of Contacts:143Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec HDAF-11-08.0-S-13-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0900 / $36.2500 | Buy Now |
DISTI #
SAM8650-ND
|
DigiKey | CONN HD ARRAY RCPT 143P SMD GOLD Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.0213 | Buy Now |
DISTI #
HDAF-11-08.0-S-13-
|
Avnet Americas | Mezzanine Connector, High-Speed High-Density, Array, Female, 1.2 mm, 13 Rows, 143 Contacts - Trays (Alt: HDAF-11-08.0-S-13-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$25.5800 / $36.1200 | Buy Now |
DISTI #
200-HDAF11080S131
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Not Compliant | 0 |
|
$23.4000 / $34.1900 | Order Now |
|
Onlinecomponents.com | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$24.3300 / $43.0600 | Buy Now |
DISTI #
000000000002588397
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$23.4000 / $36.1200 | Buy Now |
|
Master Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$24.3300 / $43.0600 | Buy Now |
DISTI #
5cd8ed8fcd7c1c4c383e8788
|
Samtec | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$14.6900 / $36.1200 | Buy Now |
DISTI #
HDAF-11-08.0-S-13-1
|
Toby Electronics | HDAF - Samtec 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$14.2531 / $35.5692 | Buy Now |
Part Details for HDAF-11-08.0-S-13-1
HDAF-11-08.0-S-13-1 CAD Models
HDAF-11-08.0-S-13-1 Part Data Attributes
|
HDAF-11-08.0-S-13-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDAF-11-08.0-S-13-1
Samtec Inc
Board Stacking Connector, 143 Contact(s), 13 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.886 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.572 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1938 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 143 |