Part Details for HDA430PT-2S-IPS by Hantronix
Overview of HDA430PT-2S-IPS by Hantronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5902IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTC5800HWR-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTP5901IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 |
Price & Stock for HDA430PT-2S-IPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5208-HDA430PT-2S-IPS-ND
|
DigiKey | 4.3" WQVGA IPS TFT PCAP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$38.6800 | Buy Now |