There are no models available for this part yet.
Overview of HDA430-2SH-IPS by Hantronix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5902IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTC5800HWR-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTP5901IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 |
Price & Stock for HDA430-2SH-IPS by Hantronix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5208-HDA430-2SH-IPS-ND
|
DigiKey | 4.3" WQVGA IPS TFT HIGH BRIGHT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$20.6800 | Buy Now |