Part Details for HDA1500PS30-PMB by XP Power
Results Overview of HDA1500PS30-PMB by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDA1500PS30-PMB Information
HDA1500PS30-PMB by XP Power is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDA1500PS30-PMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM5723
|
Newark | Power Supply, Ac-Dc, 30V, 50A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1Out... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$642.6000 / $765.0000 | Buy Now |
DISTI #
1470-HDA1500PS30-PMB-ND
|
DigiKey | 1.5KW SINGLE PHASE INPUT PROGRAM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$642.6032 / $765.0000 | Buy Now |
DISTI #
209-HDA1500PS30-PMB
|
Mouser Electronics | Switching Power Supplies 1500W 90-264Vin 30Vout 50A PMBus RoHS: Compliant | 6 |
|
$742.0500 / $765.0000 | Buy Now |
DISTI #
75629895
|
RS | Power Supply, AC-DC, 1500W, 90-264Vin, 30Vout, PMBus, HDA1500 Series | XP Power HDA1500PS30-PMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$642.6000 / $765.0000 | RFQ |