Part Details for HD74UH4066 by Hitachi Ltd
Overview of HD74UH4066 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HD74UH4066
HD74UH4066 CAD Models
HD74UH4066 Part Data Attributes
|
HD74UH4066
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74UH4066
Hitachi Ltd
SPST, 1 Func, 1 Channel, CMOS, PDSO5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 115 ns | |
Switch-on Time-Max | 115 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for HD74UH4066
This table gives cross-reference parts and alternative options found for HD74UH4066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74UH4066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG701BRTZ-REEL2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | HD74UH4066 vs ADG701BRTZ-REEL2 |
NLAST4501DTT1G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, TSOP-5 | Rochester Electronics LLC | HD74UH4066 vs NLAST4501DTT1G |
ISL84514IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | HD74UH4066 vs ISL84514IH-T |
PI5A121TE | SPST, 1 Func, 1 Channel, PDSO5, 0.065 INCH, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | HD74UH4066 vs PI5A121TE |
NLAS4501DFT2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-353, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | HD74UH4066 vs NLAS4501DFT2 |
NLAST4501DFT2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-88A, SOT-353,SC-70, 5 PIN | Rochester Electronics LLC | HD74UH4066 vs NLAST4501DFT2 |
ADG701BRT-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | HD74UH4066 vs ADG701BRT-REEL7 |
ISL84514IHZ-T | Low-Voltage, Single Supply, SPST, Analog Switches; SOT5; Temp Range: -40° to 85°C | Intersil Corporation | HD74UH4066 vs ISL84514IHZ-T |
ISL84514IHZ-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | HD74UH4066 vs ISL84514IHZ-T |
HD74HC1G66 | SPST, 1 Func, 1 Channel, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | HD74UH4066 vs HD74HC1G66 |