Part Details for HD74LVC00FPEL by Renesas Electronics Corporation
Overview of HD74LVC00FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC00FPEL
HD74LVC00FPEL CAD Models
HD74LVC00FPEL Part Data Attributes:
|
HD74LVC00FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVC00FPEL
Renesas Electronics Corporation
LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LVC00FPEL
This table gives cross-reference parts and alternative options found for HD74LVC00FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC00FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX00F(ELP) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | HD74LVC00FPEL vs TC74LCX00F(ELP) |
74LCX00M | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | HD74LVC00FPEL vs 74LCX00M |
74LVC00AD,118 | 74LVC00A - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | HD74LVC00FPEL vs 74LVC00AD,118 |
MC74LCX00MELG | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14, Gate | onsemi | HD74LVC00FPEL vs MC74LCX00MELG |
V62/04652-01XE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | HD74LVC00FPEL vs V62/04652-01XE |
74LVC00AMTR | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | HD74LVC00FPEL vs 74LVC00AMTR |
HD74LVC00RP | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74LVC00FPEL vs HD74LVC00RP |
TC74LCX00F(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | HD74LVC00FPEL vs TC74LCX00F(EL) |
N74LVC00AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC00FPEL vs N74LVC00AD |
74LCX00MX | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HD74LVC00FPEL vs 74LCX00MX |