Part Details for HD74LV393ARP by Renesas Electronics Corporation
Overview of HD74LV393ARP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV393ARP
HD74LV393ARP CAD Models
HD74LV393ARP Part Data Attributes
|
HD74LV393ARP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV393ARP
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DNV
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 105 MHz |
Alternate Parts for HD74LV393ARP
This table gives cross-reference parts and alternative options found for HD74LV393ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV393ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV393ANSR | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | HD74LV393ARP vs SN74LV393ANSR |
HD74LV393ARP | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, FP-14DN | Hitachi Ltd | HD74LV393ARP vs HD74LV393ARP |
SN74LV393ANSRE4 | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | HD74LV393ARP vs SN74LV393ANSRE4 |
N74LV393D | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, Counter | NXP Semiconductors | HD74LV393ARP vs N74LV393D |
74LV393D | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | HD74LV393ARP vs 74LV393D |
SN74LV393AD | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | HD74LV393ARP vs SN74LV393AD |
74LV393D,112 | 74LV393 - Dual 4-bit binary ripple counter SOIC 14-Pin | NXP Semiconductors | HD74LV393ARP vs 74LV393D,112 |
935162810112 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | HD74LV393ARP vs 935162810112 |
935162810112 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Counter | NXP Semiconductors | HD74LV393ARP vs 935162810112 |
SN74LV393ANSRG4 | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | HD74LV393ARP vs SN74LV393ANSRG4 |