Part Details for HD74LV221AT by Renesas Electronics Corporation
Overview of HD74LV221AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HD74LV221AT
HD74LV221AT CAD Models
HD74LV221AT Part Data Attributes
|
HD74LV221AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV221AT
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TTP-16DA
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-09-09 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV221AT
This table gives cross-reference parts and alternative options found for HD74LV221AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV221AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV221APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV221AT vs SN74LV221APWRE4 |
SN74LV221APW | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | HD74LV221AT vs SN74LV221APW |
74VHC123AFT(TB,BJ) | Monostable Multivibrator | Toshiba America Electronic Components | HD74LV221AT vs 74VHC123AFT(TB,BJ) |
HD74LV221ATELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | HD74LV221AT vs HD74LV221ATELL |
74VHC123AMTC | Dual Retriggerable Monastable Multivibrator, TSSOP-16, 2350-TUBE | onsemi | HD74LV221AT vs 74VHC123AMTC |
HD74LV123AT | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | HD74LV221AT vs HD74LV123AT |
HD74LV123ATELL-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | HD74LV221AT vs HD74LV123ATELL-E |
SN74LV123APWTE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV221AT vs SN74LV123APWTE4 |
SN74LV221APWTG4 | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | HD74LV221AT vs SN74LV221APWTG4 |
SN74LV221APWT | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | HD74LV221AT vs SN74LV221APWT |