Part Details for HD74LV1GW06ACME by Renesas Electronics Corporation
Overview of HD74LV1GW06ACME by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV1GW06ACME
HD74LV1GW06ACME CAD Models
HD74LV1GW06ACME Part Data Attributes
|
HD74LV1GW06ACME
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV1GW06ACME
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for HD74LV1GW06ACME
This table gives cross-reference parts and alternative options found for HD74LV1GW06ACME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV1GW06ACME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV08L6X_NL | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, 1 MM, LEAD FREE, MICROPAK-6 | Fairchild Semiconductor Corporation | HD74LV1GW06ACME vs NC7SV08L6X_NL |
RD74VT1G00CLE | 74V SERIES, 2-INPUT NAND GATE, PBGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | Renesas Electronics Corporation | HD74LV1GW06ACME vs RD74VT1G00CLE |
NLU1G32CMUTCG | Single 2-Input OR Gate, UDFN6 1x1 0.35P, 3000-REEL | onsemi | HD74LV1GW06ACME vs NLU1G32CMUTCG |
NC7WP16L6X | Buffer, P Series, 2-Func, 1-Input, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | HD74LV1GW06ACME vs NC7WP16L6X |
NLU1G86BMX1TCG | 1G SERIES, 2-INPUT XOR GATE, PDSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | HD74LV1GW06ACME vs NLU1G86BMX1TCG |
NC7WP16P6X | Buffer, P Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | HD74LV1GW06ACME vs NC7WP16P6X |
NC7SP38L6X | TinyLogic ULP 2-Input NAND Gate (Open Drain Output), 5000-REEL | onsemi | HD74LV1GW06ACME vs NC7SP38L6X |
74LVC1G02FZ4-7 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, ROHS COMPLIANT, DFN-1410, 6 PIN | Diodes Incorporated | HD74LV1GW06ACME vs 74LVC1G02FZ4-7 |
NLU1GT32CMX1TCG | Single 2-Input OR Gate, TTL-Level, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | HD74LV1GW06ACME vs NLU1GT32CMX1TCG |