Part Details for HD74LV1GT14ACME by Renesas Electronics Corporation
Overview of HD74LV1GT14ACME by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LV1GT14ACME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1373 |
|
RFQ |
Part Details for HD74LV1GT14ACME
HD74LV1GT14ACME CAD Models
HD74LV1GT14ACME Part Data Attributes
|
HD74LV1GT14ACME
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV1GT14ACME
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, CMPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.25 mm |
Alternate Parts for HD74LV1GT14ACME
This table gives cross-reference parts and alternative options found for HD74LV1GT14ACME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV1GT14ACME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV1GT14A-EL | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | HD74LV1GT14ACME vs HD74LV1GT14A-EL |
HD74LV1GT14A-EL | Inverter, LV/LV-A/LVX/H Series, 1-Func, 1-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | HD74LV1GT14ACME vs HD74LV1GT14A-EL |
HD74LV1GT14ACME-E | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, CMPAK-5 | Renesas Electronics Corporation | HD74LV1GT14ACME vs HD74LV1GT14ACME-E |