Part Details for HD74LV14AFPEL by Renesas Electronics Corporation
Overview of HD74LV14AFPEL by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HD74LV14AFPEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Hex Schmitt-trigger Inverters | 960 |
|
RFQ |
Part Details for HD74LV14AFPEL
HD74LV14AFPEL CAD Models
HD74LV14AFPEL Part Data Attributes:
|
HD74LV14AFPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV14AFPEL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for HD74LV14AFPEL
This table gives cross-reference parts and alternative options found for HD74LV14AFPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV14AFPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV14ANSR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | HD74LV14AFPEL vs SN74LV14ANSR |
SN74LV14ADE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | HD74LV14AFPEL vs SN74LV14ADE4 |
HD74LV14ARPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LV14AFPEL vs HD74LV14ARPEL |
SN74LV14D | Hex Schmitt-Trigger Inverter 14-SOIC -40 to 85 | Texas Instruments | HD74LV14AFPEL vs SN74LV14D |
SN74AHC14MDREP | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | HD74LV14AFPEL vs SN74AHC14MDREP |
SN74LV14ANSRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LV14AFPEL vs SN74LV14ANSRE4 |
74AHC14D-T | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | HD74LV14AFPEL vs 74AHC14D-T |
MC74VHC14DR2 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | HD74LV14AFPEL vs MC74VHC14DR2 |
V62/03662-02YE | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | HD74LV14AFPEL vs V62/03662-02YE |
74AHC14D,112 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | HD74LV14AFPEL vs 74AHC14D,112 |