Part Details for HD74LS365AFP by Renesas Electronics Corporation
Overview of HD74LS365AFP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HD74LS365AFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 67 |
|
$6.3141 / $10.2390 | Buy Now |
Part Details for HD74LS365AFP
HD74LS365AFP CAD Models
HD74LS365AFP Part Data Attributes
|
HD74LS365AFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS365AFP
Renesas Electronics Corporation
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS365AFP
This table gives cross-reference parts and alternative options found for HD74LS365AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS365AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS365AD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | HD74LS365AFP vs SN74LS365AD |
SN74LS365ADR2 | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | HD74LS365AFP vs SN74LS365ADR2 |
DM74LS365AMX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | HD74LS365AFP vs DM74LS365AMX |
N74LS365AD | Bus Driver, 1-Func, 6-Bit, True Output, TTL, PDSO16 | Philips Semiconductors | HD74LS365AFP vs N74LS365AD |
74LS365ASC | Bus Driver, 1-Func, 6-Bit, True Output, TTL, PDSO16, | Fairchild Semiconductor Corporation | HD74LS365AFP vs 74LS365ASC |
SN74LS365ADRG4 | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | HD74LS365AFP vs SN74LS365ADRG4 |
SN74LS365AD | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS365AFP vs SN74LS365AD |
SN74LS365ADG4 | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | HD74LS365AFP vs SN74LS365ADG4 |
SN74LS365ANSRE4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SO-16 | Texas Instruments | HD74LS365AFP vs SN74LS365ANSRE4 |
N74LS365AD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, | Signetics | HD74LS365AFP vs N74LS365AD |