Part Details for HD74LS30P by Renesas Electronics Corporation
Overview of HD74LS30P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS30P
HD74LS30P CAD Models
HD74LS30P Part Data Attributes
|
HD74LS30P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS30P
Renesas Electronics Corporation
LS SERIES, 8-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 PITCH, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for HD74LS30P
This table gives cross-reference parts and alternative options found for HD74LS30P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS30P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS30N | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | YAGEO Corporation | HD74LS30P vs N74LS30N |
JM38510/30009SC | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HD74LS30P vs JM38510/30009SC |
M38510/30009BCA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS30P vs M38510/30009BCA |
SN74LS30N-00 | LS SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | HD74LS30P vs SN74LS30N-00 |
S54LS30F | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | HD74LS30P vs S54LS30F |
HD74LS30P-E | LS SERIES, 8-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | HD74LS30P vs HD74LS30P-E |
SN54LS30JD | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS30P vs SN54LS30JD |
GD54LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | HD74LS30P vs GD54LS30J |
74LS30N | IC LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | HD74LS30P vs 74LS30N |
SN74LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | onsemi | HD74LS30P vs SN74LS30J |