Logic
HD74LS258RP-EL
Description: LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, FP-16DN

Overview of HD74LS258RP-EL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LS258RP-EL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS258RP-EL by Renesas Electronics Corporation

HD74LS258RP-EL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HD74LS258RP-EL
    Renesas Electronics Corporation
    LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, FP-16DN
    VS

Alternate Parts for HD74LS258RP-EL

This table gives cross-reference parts and alternative options found for HD74LS258RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS258RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS258D LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS258RP-EL vs SN74LS258D
SN74LS258BDRG4 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments HD74LS258RP-EL vs SN74LS258BDRG4
DM74LS258BM IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer National Semiconductor Corporation HD74LS258RP-EL vs DM74LS258BM
SN74LS258BDG4 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments HD74LS258RP-EL vs SN74LS258BDG4
SN74LS258BDR2 Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC HD74LS258RP-EL vs SN74LS258BDR2
74LS258ASC Multiplexer, 4-Func, 2 Line Input, TTL, PDSO16, Fairchild Semiconductor Corporation HD74LS258RP-EL vs 74LS258ASC
HD74LS258RP-EL Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, FP-16DN Hitachi Ltd HD74LS258RP-EL vs HD74LS258RP-EL
N74LS258AD Multiplexer, 4-Func, 2 Line Input, TTL, PDSO16 Philips Semiconductors HD74LS258RP-EL vs N74LS258AD
SN74LS258BDR2 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS258RP-EL vs SN74LS258BDR2
HD74LS258RP LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation HD74LS258RP-EL vs HD74LS258RP
Part Number Description Manufacturer Compare
SN74LS258D LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS258RP-EL vs SN74LS258D
T74LS258AM1 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics HD74LS258RP-EL vs T74LS258AM1
SN74LS258BDR2 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS258RP-EL vs SN74LS258BDR2
SN74LS258BD LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS258RP-EL vs SN74LS258BD
DM74LS258BM IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer National Semiconductor Corporation HD74LS258RP-EL vs DM74LS258BM
HD74LS258FPEL LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 5.5 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation HD74LS258RP-EL vs HD74LS258FPEL
SN74LS258BDE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 Texas Instruments HD74LS258RP-EL vs SN74LS258BDE4
HD74LS258RP LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation HD74LS258RP-EL vs HD74LS258RP
SN74LS258BDG4 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments HD74LS258RP-EL vs SN74LS258BDG4
DV74LS258BD Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors HD74LS258RP-EL vs DV74LS258BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS258RP-EL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS258RP-EL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LS258RP-EL would you like to use for your alert(s)?
  • Please alert me when HD74LS258RP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS258RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS258RP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS258RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS258RP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS258RP-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: