Logic
HD74LS122P
Description: LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14

Overview of HD74LS122P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LS122P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS122P by Renesas Electronics Corporation

HD74LS122P
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
Length
19.2 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
4
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74LS122P
    Renesas Electronics Corporation
    LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
    VS

Alternate Parts for HD74LS122P

This table gives cross-reference parts and alternative options found for HD74LS122P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS122P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS122JD Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products HD74LS122P vs SN54LS122JD
SN54LS122JD LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC HD74LS122P vs SN54LS122JD
7600301CA LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 Motorola Mobility LLC HD74LS122P vs 7600301CA
SN54LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 Rochester Electronics LLC HD74LS122P vs SN54LS122J
54LS122/BCAJC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 Motorola Mobility LLC HD74LS122P vs 54LS122/BCAJC
SN74LS122NDS Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 Motorola Semiconductor Products HD74LS122P vs SN74LS122NDS
SN74LS122N Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC HD74LS122P vs SN74LS122N
HD74LS122P Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DP-14 Hitachi Ltd HD74LS122P vs HD74LS122P
DM74LS122N Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DIP-14 Fairchild Semiconductor Corporation HD74LS122P vs DM74LS122N
SNJ54LS122J MONOSTABLE MULTIVIBRATOR Freescale Semiconductor HD74LS122P vs SNJ54LS122J
Part Number Description Manufacturer Compare
SN54LS122J-00 IC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator Texas Instruments HD74LS122P vs SN54LS122J-00
SNJ54LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 Rochester Electronics LLC HD74LS122P vs SNJ54LS122J
SN74LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP16 Rochester Electronics LLC HD74LS122P vs SN74LS122J
54LS122/BCAJC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 Motorola Mobility LLC HD74LS122P vs 54LS122/BCAJC
SN74LS122N Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC HD74LS122P vs SN74LS122N
SN74LS122NDS Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 Motorola Semiconductor Products HD74LS122P vs SN74LS122NDS
SN74LS122ND Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-06 Motorola Semiconductor Products HD74LS122P vs SN74LS122ND
SN74LS122JS LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC HD74LS122P vs SN74LS122JS
SN74LS122J-00 LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 Texas Instruments HD74LS122P vs SN74LS122J-00
JM38510/31403BCA LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 Motorola Mobility LLC HD74LS122P vs JM38510/31403BCA

Related Parts for HD74LS122P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS122P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS122P by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LS122P would you like to use for your alert(s)?
  • Please alert me when HD74LS122P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS122P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS122P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS122P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS122P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS122P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: