Part Details for HD74LS08P by Renesas Electronics Corporation
Results Overview of HD74LS08P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74LS08P Information
HD74LS08P by Renesas Electronics Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for HD74LS08P
HD74LS08P CAD Models
HD74LS08P Part Data Attributes
|
HD74LS08P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS08P
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for HD74LS08P
This table gives cross-reference parts and alternative options found for HD74LS08P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS08P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/31004SCA | Texas Instruments | Check for Price | Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125 | HD74LS08P vs JM38510/31004SCA |
JM38510/31004BCA | Military Specifications | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | HD74LS08P vs JM38510/31004BCA |
N74LS08N | YAGEO Corporation | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | HD74LS08P vs N74LS08N |
SN74LS08J | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | HD74LS08P vs SN74LS08J |
M38510/31004BCA | QP Semiconductor | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | HD74LS08P vs M38510/31004BCA |
SN54LS08J | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, 632-08 | HD74LS08P vs SN54LS08J |
SN54LS08J-00 | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14 | HD74LS08P vs SN54LS08J-00 |