Part Details for HD74LS03P by Renesas Electronics Corporation
Overview of HD74LS03P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS03P
HD74LS03P CAD Models
HD74LS03P Part Data Attributes
|
HD74LS03P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS03P
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS03P
This table gives cross-reference parts and alternative options found for HD74LS03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS03JD | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD74LS03P vs SN74LS03JD |
SN74LS03N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | HD74LS03P vs SN74LS03N |
SN74LS03JS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS03P vs SN74LS03JS |
SN74LS03J | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD74LS03P vs SN74LS03J |
SN74LS03N-10 | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | HD74LS03P vs SN74LS03N-10 |
SN74LS03NDS | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | HD74LS03P vs SN74LS03NDS |
HD74LS03P-E | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | HD74LS03P vs HD74LS03P-E |
SN74LS03N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | HD74LS03P vs SN74LS03N |
SN74LS03J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | HD74LS03P vs SN74LS03J-00 |
74LS03F | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | HD74LS03P vs 74LS03F |