Part Details for HD74LS00P by Hitachi Ltd
Overview of HD74LS00P by Hitachi Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HD74LS00P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 127 |
|
$1.0812 / $2.1624 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 25 |
|
$13.2275 / $16.0875 | Buy Now |
|
Chip1Cloud | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP | 1650 |
|
RFQ |
Part Details for HD74LS00P
HD74LS00P CAD Models
HD74LS00P Part Data Attributes:
|
HD74LS00P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS00P
Hitachi Ltd
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | HITACHI | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS00P
This table gives cross-reference parts and alternative options found for HD74LS00P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS00P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS00JD | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS00P vs SN54LS00JD |
SN54LS00J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | HD74LS00P vs SN54LS00J-00 |
JM38510/30001SCA | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | HD74LS00P vs JM38510/30001SCA |
JM38510/30001BCX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | SRI International Sarnoff | HD74LS00P vs JM38510/30001BCX |
54LS00/BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | HD74LS00P vs 54LS00/BCA |
GD54LS00J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | HD74LS00P vs GD54LS00J |
SN54LS00J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD74LS00P vs SN54LS00J |
JM38510/00104BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | HD74LS00P vs JM38510/00104BCA |
74LS00F | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | HD74LS00P vs 74LS00F |
SN74LS00JDS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS00P vs SN74LS00JDS |