Part Details for HD74HCT449FP by Hitachi Ltd
Overview of HD74HCT449FP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HD74HCT449FP
HD74HCT449FP CAD Models
HD74HCT449FP Part Data Attributes
|
HD74HCT449FP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HCT449FP
Hitachi Ltd
Bus Transceiver, HCT Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, FP-16DA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.06 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74HCT449FP
This table gives cross-reference parts and alternative options found for HD74HCT449FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT449FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT449RP | Bus Transceiver, HCT Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74HCT449FP vs HD74HCT449RP |
HD74HCT449FP | HCT SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74HCT449FP vs HD74HCT449FP |
HD74HCT449RP-EL | Bus Transceiver, HCT Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74HCT449FP vs HD74HCT449RP-EL |
HD74HCT449T | Bus Transceiver, HCT Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | HD74HCT449FP vs HD74HCT449T |
HD74HCT449P | HCT SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | HD74HCT449FP vs HD74HCT449P |